Toshiba, TLP251(D4,F) DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 233-720
- Mfr. Part No.:
- TLP251(D4,F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-720
- Mfr. Part No.:
- TLP251(D4,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Isolation Voltage | 2.5 kVrms | |
| Logic Output | Yes | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Isolation Voltage 2.5 kVrms | ||
Logic Output Yes | ||
- COO (Country of Origin):
- JP
