Renesas, PS9117A-A DC Input IC Output Optocoupler, Surface Mount, 5-Pin SOIC

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
187-542
Mfr. Part No.:
PS9117A-A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Output Device

IC

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

5

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

20ns

Maximum Input Current

12.5 mA

Isolation Voltage

3.75 kVrms

Logic Output

Yes

Typical Fall Time

5ns

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Photocoupler, 1Mbps, Logic Output, PS9 Series, Renesas Electronics



Optocouplers, Renesas Electronics