Renesas, PS2805C-1-A AC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SSOP

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
187-429
Mfr. Part No.:
PS2805C-1-A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SSOP

Input Current Type

AC

Typical Rise Time

5µs

Maximum Input Current

30 mA

Isolation Voltage

2500 Vrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

7µs

Minimum Current Transfer Ratio

50 %

RoHS Status: Not Applicable

Photocoupler, Transistor Output, PS2 Series, Renesas Electronics



Optocouplers, Renesas Electronics