Toshiba, TLP560G(F) Triac Output Optocoupler, Through Hole, 5-Pin PDIP
- RS Stock No.:
- 186-145
- Mfr. Part No.:
- TLP560G(F)
- Brand:
- Toshiba
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-145
- Mfr. Part No.:
- TLP560G(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | Triac | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | PDIP | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device Triac | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type PDIP | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 2.5 kVrms | ||
- COO (Country of Origin):
- JP
