Toshiba, TLP124(F) DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
185-928
Mfr. Part No.:
TLP124(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

8µs

Maximum Input Current

50 mA

Isolation Voltage

3.75 kVrms

Maximum Current Transfer Ratio

1200%

Minimum Current Transfer Ratio

100 %

Typical Fall Time

8µs

COO (Country of Origin):
JP