Isocom, CMY17-3X DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-116
Mfr. Part No.:
CMY17-3X
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

3µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kV ac

Maximum Current Transfer Ratio

200%

Typical Fall Time

14µs

Approvals

VDE 0801