Broadcom, ACPL-4800-300E DC Input Optocoupler, Surface Mount, 8-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-6611
Mfr. Part No.:
ACPL-4800-300E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Maximum Forward Voltage

1.85V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

16ns

Maximum Input Current

10 mA

Isolation Voltage

3750 V ac

Logic Output

Yes

Typical Fall Time

20ns