Broadcom, HCNW137-000E DC Input IC Output Optocoupler, Through Hole, 8-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-5784
Mfr. Part No.:
HCNW137-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Through Hole

Output Device

IC

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

20 mA

Isolation Voltage

3750 V ac

Logic Output

Yes

Typical Fall Time

10ns

Approvals

VDE 0801; VDE 0884; UL E55361