onsemi, 4N37M DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin DIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
917-5456
Mfr. Part No.:
4N37M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

2µs

Maximum Input Current

3 A

Isolation Voltage

7500 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

100%

Typical Fall Time

2µs