Broadcom, ACPL-312T-300E Optocoupler
- RS Stock No.:
- 910-8248P
- Mfr. Part No.:
- ACPL-312T-300E
- Brand:
- Broadcom
Subtotal 2 units (supplied in a tube)*
£3.15
(exc. VAT)
£3.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 2 + | £1.575 |
*price indicative
- RS Stock No.:
- 910-8248P
- Mfr. Part No.:
- ACPL-312T-300E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Forward Voltage | 1.95V | |
| Maximum Input Current | 16 mA | |
| Isolation Voltage | 3750 Vrms | |
| Series | ACPL-312T | |
| Special Features | Under Voltage Lock-Out Protection (UVLO) with Hysteresis | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Forward Voltage 1.95V | ||
Maximum Input Current 16 mA | ||
Isolation Voltage 3750 Vrms | ||
Series ACPL-312T | ||
Special Features Under Voltage Lock-Out Protection (UVLO) with Hysteresis | ||
