Toshiba, TLP161G(U,C,F) AC Input Phototriac Output Optocoupler, Surface Mount, 4-Pin SO6
- RS Stock No.:
- 896-2454
- Mfr. Part No.:
- TLP161G(U,C,F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-2454
- Mfr. Part No.:
- TLP161G(U,C,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Phototriac | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO6 | |
| Input Current Type | AC | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5000 Vrms | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Phototriac | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO6 | ||
Input Current Type AC | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5000 Vrms | ||
- COO (Country of Origin):
- JP
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
