onsemi, HCPL2731SD DC Input Darlington Output Dual Optocoupler, Surface Mount, 8-Pin MDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
807-6658P
Mfr. Part No.:
HCPL2731SD
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Darlington

Maximum Forward Voltage

1.75V

Number of Channels

2

Number of Pins

8

Package Type

MDIP

Input Current Type

DC

Maximum Input Current

20 mA

Isolation Voltage

2500 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

3500%

Optocoupler, Darlington Transistor Output, Fairchild Semiconductor



Optocouplers, Fairchild Semiconductor