onsemi, H11A1SM DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin MDIP
- RS Stock No.:
- 807-6175
- Mfr. Part No.:
- H11A1SM
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-6175
- Mfr. Part No.:
- H11A1SM
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 7500 V ac | |
| Maximum Current Transfer Ratio | 50% | |
| Typical Fall Time | 2µs | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 7500 V ac | ||
Maximum Current Transfer Ratio 50% | ||
Typical Fall Time 2µs | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
