Toshiba, TLP754 AC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
796-5193
Mfr. Part No.:
TLP754
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

AC

Maximum Input Current

15 mA

Isolation Voltage

5000 Vrms

Logic Output

Yes