Vishay, CNY64ABST DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 4-Pin SMD
- RS Stock No.:
- 768-9284
- Mfr. Part No.:
- CNY64ABST
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.43
(exc. VAT)
£1.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £1.43 |
| 25 - 99 | £1.17 |
| 100 - 199 | £1.03 |
| 200 - 399 | £0.93 |
| 400 + | £0.86 |
*price indicative
- RS Stock No.:
- 768-9284
- Mfr. Part No.:
- CNY64ABST
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 2 | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Input Current Type | DC | |
| Typical Rise Time | 2.4µs | |
| Maximum Input Current | 75 mA | |
| Isolation Voltage | 8200 Vrms | |
| Maximum Current Transfer Ratio | 240% | |
| Typical Fall Time | 2.7µs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 2 | ||
Number of Pins 4 | ||
Package Type SMD | ||
Input Current Type DC | ||
Typical Rise Time 2.4µs | ||
Maximum Input Current 75 mA | ||
Isolation Voltage 8200 Vrms | ||
Maximum Current Transfer Ratio 240% | ||
Typical Fall Time 2.7µs | ||
Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
