Toshiba, TLP172G(F) DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin SOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
695-6426
Mfr. Part No.:
TLP172G(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

MOSFET

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Isolation Voltage

1500 V ac

COO (Country of Origin):
JP

Photorelay, MOSFET Output, Toshiba



Optocouplers, Toshiba