Toshiba, TLP108(F) DC Input IC Output Optocoupler, Surface Mount, 6-Pin MFSOP6
- RS Stock No.:
- 695-6316
- Mfr. Part No.:
- TLP108(F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 695-6316
- Mfr. Part No.:
- TLP108(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | IC | |
| Maximum Forward Voltage | 1.75V | |
| Number of Pins | 6 | |
| Package Type | MFSOP6 | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 3750 V ac | |
| Logic Output | Yes | |
| Typical Fall Time | 30ns | |
| Series | TLP | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device IC | ||
Maximum Forward Voltage 1.75V | ||
Number of Pins 6 | ||
Package Type MFSOP6 | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 3750 V ac | ||
Logic Output Yes | ||
Typical Fall Time 30ns | ||
Series TLP | ||
- COO (Country of Origin):
- JP
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
