Toshiba, TLP759(J,F) DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 695-6280
- Mfr. Part No.:
- TLP759(J,F)
- Brand:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 695-6280
- Mfr. Part No.:
- TLP759(J,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 5000 V ac | |
| Maximum Current Transfer Ratio | 40% | |
| Minimum Current Transfer Ratio | 20% | |
| Series | TLP | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 5000 V ac | ||
Maximum Current Transfer Ratio 40% | ||
Minimum Current Transfer Ratio 20% | ||
Series TLP | ||
- COO (Country of Origin):
- JP
Intelligent Power Module (IPM)-Drive Photocoupler, Toshiba
Optocouplers, Toshiba
