onsemi, HCPL2730 DC Input Darlington Output Dual Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 186-7271
- Mfr. Part No.:
- HCPL2730
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7271
- Mfr. Part No.:
- HCPL2730
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Output Device | Darlington | |
| Maximum Forward Voltage | 1.75V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 1.6 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Logic Output | Yes | |
| Minimum Current Transfer Ratio | 300% | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Output Device Darlington | ||
Maximum Forward Voltage 1.75V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 1.6 mA | ||
Isolation Voltage 2.5 kVrms | ||
Logic Output Yes | ||
Minimum Current Transfer Ratio 300% | ||
The 6N138/9 and HCPL-2730/HCPL-2731 octocouplers consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector. The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler. In the dual channel devices, HCPL-2730/HCPL2731, an integrated emitter-base resistor provides superior stability over temperature.The combination of a very low input current of 0.5 mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements. An internal noise shield provides exceptional common mode rejection of 10kV/us.
Low current - 0.5 mA
Superior CTR-2000%
Superior CMR-10 KV/μs
CTR guaranteed 0-70°C
Dual-channel - HCPL-2730
HCPL-2731
Applications
Energy Generation & Distribution
Industrial Motor
Uninterruptible Power Supply
Superior CTR-2000%
Superior CMR-10 KV/μs
CTR guaranteed 0-70°C
Dual-channel - HCPL-2730
HCPL-2731
Applications
Energy Generation & Distribution
Industrial Motor
Uninterruptible Power Supply
