onsemi, HCPL2530 DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-7269
Mfr. Part No.:
HCPL2530
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.8V

Number of Channels

2

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

16 mA

Isolation Voltage

2.5 kVrms

Logic Output

Yes

Maximum Current Transfer Ratio

50%

Minimum Current Transfer Ratio

7%

The HCPL-4502/HCPL-2503, 6N135/6 and HCPL-2530/HCPL-2531 optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of 10kV/μs. An improved package allows superior insulation permitting a 480 V working voltage compared to industry standard of 220 V.

High speed - 1 MBit/s
Superior CMR - 10 kV/μs
Dual-channelHCPL-2530/HCPL-2531
Double working voltage - 480 V RMS
CTR guaranteed 0-70°C
Applications
Energy Generation & Distribution
Industrial Motor
Uninterruptible Power Supply