Renesas, PS9924-Y-AX Photodiode Output Optocoupler, Surface Mount, 8-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-4455
Mfr. Part No.:
PS9924-Y-AX
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Output Device

Photodiode

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

20ns

Maximum Input Current

10 mA

Isolation Voltage

7.5 kVrms

Typical Fall Time

5ns

COO (Country of Origin):
JP
High-speed digital output photocouplers (optocouplers) are optically coupled high-speed, totem-pole output isolators containing a GaAlAs LED on the input side and a photodiode and signal processing circuit on the output side in a single chip.

The PS9924 is an optical coupled high-speed, active low type isolator containing a GaAlAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip.

Long creepage distance (14.5 mm MIN.)
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
High-speed response (tPHL = 100 ns MAX., tPLH = 100 ns MAX.)
Low power consumption (VCC = 3.3/5V)
8-pin LSDIP (Long Creepage SDIP) type
Pb-Free and Halogen Free product
APPLICATIONS
Industrial inverter
Solar inverter

Recently viewed