Renesas, PS9817A-2-AX Photodetector Output Dual Optocoupler, Surface Mount, 8-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-4336
Mfr. Part No.:
PS9817A-2-AX
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Output Device

Photodetector

Maximum Forward Voltage

1.8V

Number of Channels

2

Number of Pins

8

Package Type

SSOP

Typical Rise Time

20ns

Maximum Input Current

10 mA

Isolation Voltage

2.5 kVrms

Typical Fall Time

5ns

COO (Country of Origin):
JP
High-speed digital output photocouplers (optocouplers) are optically coupled high-speed, totem-pole output isolators containing a GaAlAs LED on the input side and a photodiode and signal processing circuit on the output side in a single chip.

The PS9817A-1 and PS9817A-2 are active-low type high-speed photocouplers that use a GaAlAs light-emitting diode on the input side and a photodetector IC that includes a photodiode and a signal processor on the same chip on the output side. The PS9817A-1 and PS9817A-2 are designed specifically for high common mode transient immunity (CMR) and low pulse width distortion. The PS9817A-2 is suitable for high density applications.

Pulse width distortion (⏐tPHL−tPLH⏐ = 35 ns MAX.)
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
40% reduction of mounting area (5-pin SOP x 2)
High-speed (10 Mbps)
High isolation voltage (BV = 2 500 Vr.m.s.)
Open collector output
Pb-Free product
APPLICATIONS
Measurement equipment
PDP
FA Network