Renesas, PS9587L2-V-AX Photodiode Output Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 186-4304
- Mfr. Part No.:
- PS9587L2-V-AX
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-4304
- Mfr. Part No.:
- PS9587L2-V-AX
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Photodiode | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 20ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 5 kVrms | |
| Typical Fall Time | 10ns | |
| Series | NEPOC | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Photodiode | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 20ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 5 kVrms | ||
Typical Fall Time 10ns | ||
Series NEPOC | ||
- COO (Country of Origin):
- JP
The PS9587, PS9587L1, PS9587L2 and PS9587L3 are optically coupled isolators containing a GaAlAs LED on the input side and a photo diode and a signal processing circuit on the output side on one chip. The PS9587L1 and PS9587L2 are designed specifically for long creepage-distance as well as high common mode transient immunity (CMR) and high speed digital output type. Consequently, they are suitable for high speed logic interface that needs long creepage-distance (8 mm) on mounting. The PS9587L1 is lead bending type for long creepage distance. The PS9587L2 is lead bending type for long creepage distance (Gull-wing) for surface mount. The PS9587L3 is lead bending type (Gull-wing) for surface mounting.
Long creepage distance (8 mm MIN.: PS9587L1, PS9587L2)
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
High isolation voltage (BV = 5 000 Vr.m.s.)
High-speed response (10 Mbps)
Pulse width distortion (⏐tPHL − tPLH⏐ = 10 ns TYP.)
Open collector output
Pb-Free product
APPLICATIONS
FA Network
Measurement equipment
PDP
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
High isolation voltage (BV = 5 000 Vr.m.s.)
High-speed response (10 Mbps)
Pulse width distortion (⏐tPHL − tPLH⏐ = 10 ns TYP.)
Open collector output
Pb-Free product
APPLICATIONS
FA Network
Measurement equipment
PDP
