Toshiba, TLP170G(TP,F) DC Input MOSFET Output Photocoupler, Surface Mount, 4-Pin SOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-6511
Mfr. Part No.:
TLP170G(TP,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

MOSFET

Maximum Forward Voltage

1.3V

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

1.5 kVrms

Series

TLP170G

COO (Country of Origin):
JP
The Toshiba TLP170G consists of a gallium arsenide infrared emitting diode optically coupled to a photo-MOSFET in a 4-pin SOP package. This photorelay requires 1mA of LED current to turn it on. It is suitable for applications that need electrical power savings.

Modem·Fax Cards, Modems in PC
Telecommunications
PBX
Security Equipment
Measurement Equipment