Renesas, PS8501L1-AX Photodiode Output Optocoupler, Surface Mount, 8-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-6766
Mfr. Part No.:
PS8501L1-AX
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Output Device

Photodiode

Maximum Forward Voltage

2.2V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

0.8µs

Maximum Input Current

25 mA

Isolation Voltage

5 kVrms

Typical Fall Time

0.8µs

Minimum Current Transfer Ratio

15%

Series

PS8501L1

COO (Country of Origin):
JP
High-speed analog output photocouplers (optocouplers) are optically coupled isolators containing a GaAlAs LED on the input side and a PIN photodiode and high-speed amplifier transistor on the output side in a single chip.

Long creepage distance
High common mode transient immunity (CMH, CML = ±15 kV/μs MIN.)
High isolation voltage (BV = 5 000 Vr.m.s.)
High-speed response (10 Mbps)
Pulse width distortion (⏐tPHL − tPLH⏐ = 10 ns TYP.)
Open collector output
Pb-Free product
APPLICATIONS
FA Network
Measurement equipment PDP