Renesas, PS9531-AX Photodiode Output Optocoupler, Surface Mount, 8-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-6758
Mfr. Part No.:
PS9531-AX
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Output Device

Photodiode

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Typical Rise Time

40ns

Maximum Input Current

25 mA

Isolation Voltage

5 kVrms

Typical Fall Time

40ns

Series

PS9531

COO (Country of Origin):
JP
IGBT gate drive photocouplers (optocouplers) are optically coupled isolators containing a GaAlAs LED on the input side and a photo diode, signal processing circuit and power output transistor on the output side in a single chip. This coupler is designed specifically to provide high common mode transient immunity (CMR) and a high output current, and has an active miller clamp and high switching speed, making it ideal for driving IGBTs and MOS FETs.

Long creepage distance
Large peak output current (2.5AMAX.,2.0AMIN.)
Highspeed switching (tPLH,tPHL=175nsMAX.)
UVLO (UnderVoltageLockOut) protection with hysteresis
High common mode transient immunity (CMH,CML=±50kV/μsMIN.)
Pb-Free product
APPLICATIONS
IGBT, Power MOSFET Gate Driver
Industrial inverter
IH (Induction Heating)