Broadcom, ACPL-339J-000E DC Input Optocoupler, Surface Mount, 16-Pin SO
- RS Stock No.:
- 178-3135
- Mfr. Part No.:
- ACPL-339J-000E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3135
- Mfr. Part No.:
- ACPL-339J-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | IGBT Gate Drive, MOSFET | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 1 | |
| Number of Pins | 16 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 80ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 5 kVrms | |
| Logic Output | Yes | |
| Typical Fall Time | 45ns | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device IGBT Gate Drive, MOSFET | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 1 | ||
Number of Pins 16 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 80ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 5 kVrms | ||
Logic Output Yes | ||
Typical Fall Time 45ns | ||
Smart Gate Drive Optocouplers, Broadcom
The Broadcom optically isolated gate drive devices are optimised for driving IGBT and Power MOSFET transistors. The highly integrated smart gate drive optocouplers provide integrated protection features; Active Miller Clamp, under voltage lockout, fault and UVLO status feedback and desaturation detection. Beside the protection features, Broadcom have also an integrated DC-DC controller for floating power supply.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This solution isolates and protects logic signals from high voltages.
The isolated gate driver optocouplers are ideal for use in motor control and power conversion applications. This solution isolates and protects logic signals from high voltages.
Optocouplers, Avago Technologies
