Broadcom, HCNW139-000E DC Input Darlington Output Optocoupler, Through Hole, 8-Pin PDIP-W
- RS Stock No.:
- 178-3124
- Mfr. Part No.:
- HCNW139-000E
- Brand:
- Broadcom
Subtotal (1 tube of 42 units)*
£52.206
(exc. VAT)
£62.664
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 42 + | £1.243 | £52.21 |
*price indicative
- RS Stock No.:
- 178-3124
- Mfr. Part No.:
- HCNW139-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Through Hole | |
| Output Device | Darlington | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP-W | |
| Input Current Type | DC | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 5 kVrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 4500% | |
| Minimum Current Transfer Ratio | 400 % | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Through Hole | ||
Output Device Darlington | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP-W | ||
Input Current Type DC | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 5 kVrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 4500% | ||
Minimum Current Transfer Ratio 400 % | ||
Optocoupler, Darlington Transistor Output, Avago Technologies
This range of optocouplers with darlington output, from Avago Technologies, offer a high current transfer ratio with low input current requirements. The optocoupler devices use light emitting diodes (LEDs) optically coupled with integrated high gain photodetectors. They provide excellent input-output common mode transient immunity and guaranteed performance over temperatures of 0 to 70°C.
Potential applications include:
ground isolate most logic families
low input current line receiver
EIA RS-232C line receiver
telephone ring detector
line voltage status indicator – low input power dissipation
Optocouplers, Avago Technologies
Approvals
VDE 0884; UL E55361
