Broadcom, HCPL-0720-500E Optocoupler, Surface Mount, 8-Pin SO

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£4.97

(exc. VAT)

£5.96

(inc. VAT)

RS Stock No.:
174-4173
Mfr. Part No.:
HCPL-0720-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Maximum Forward Voltage

5.5V

Number of Channels

1

Number of Pins

8

Package Type

SO

Typical Rise Time

9ns

Maximum Input Current

10 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

8ns

Series

HCPL-0720

The Broadcom available in a SO-8 package style, this optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. It requires only two bypass capacitors for complete CMOS compatibility. Basic building blocks of the HCPL-0720 are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed trans impedance amplifier, and a voltage comparator with an output driver.

5 V CMOS Compatibility
20 ns max. Prop. Delay Skew
High Speed: 25 MBd
40 ns max. Prop. Delay
10 kV/us Minimum Common Mode Rejection
-40oC to 85oC Temp. Range