Broadcom, ACPL-H342-500E DC Input Quad Optocoupler, Surface Mount, 8-Pin SO
- RS Stock No.:
- 174-4128
- Mfr. Part No.:
- ACPL-H342-500E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.22
(exc. VAT)
£3.86
(inc. VAT)
- RS Stock No.:
- 174-4128
- Mfr. Part No.:
- ACPL-H342-500E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 1.95V | |
| Number of Channels | 4 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 22ns | |
| Maximum Input Current | 1 A | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 18ns | |
| Series | ACPL-H342 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.95V | ||
Number of Channels 4 | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 22ns | ||
Maximum Input Current 1 A | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 18ns | ||
Series ACPL-H342 | ||
- COO (Country of Origin):
- PH
The Broadcom ACPL-H342 contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with gate drives rated up to 1200V/150A.
2.5 A Maximum Peak Output Current
2.0A Minimum Peak Output Current
Built-in Active Miller Clamp
Rail-to-Rail Output Voltage
Fast Propagation Delay to minimize Dead Time
tPHL < tPLH to provide Anti-Cross Conduction
LED input threshold current hysteresis
ICC = 2.5 mA Maximum Supply Current to allow bootstrap power supply
Under Voltage Lock-Out Protection (UVLO) with Hysteresis
2.0A Minimum Peak Output Current
Built-in Active Miller Clamp
Rail-to-Rail Output Voltage
Fast Propagation Delay to minimize Dead Time
tPHL < tPLH to provide Anti-Cross Conduction
LED input threshold current hysteresis
ICC = 2.5 mA Maximum Supply Current to allow bootstrap power supply
Under Voltage Lock-Out Protection (UVLO) with Hysteresis

