Broadcom, HCPL-3120-500E AC/DC Input IGBT, MOSFET Output Dual Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 174-3669
- Mfr. Part No.:
- HCPL-3120-500E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3669
- Mfr. Part No.:
- HCPL-3120-500E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | IGBT, MOSFET | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | AC/DC | |
| Typical Rise Time | 0.1µs | |
| Maximum Input Current | 16 mA | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 0.1µs | |
| Series | HCPL-3120 | |
| Special Features | 2 A Minimum Peak Output Current, 2.5 A Maximum Peak Output Current, 500 ns Maximum Switching Speeds, Under Voltage Lock Out Protection (UVLO) with Hysteresis | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device IGBT, MOSFET | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type AC/DC | ||
Typical Rise Time 0.1µs | ||
Maximum Input Current 16 mA | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 0.1µs | ||
Series HCPL-3120 | ||
Special Features 2 A Minimum Peak Output Current, 2.5 A Maximum Peak Output Current, 500 ns Maximum Switching Speeds, Under Voltage Lock Out Protection (UVLO) with Hysteresis | ||
The Broadcom HCPL-3120 contains a GaAsP LED while the HCPL-J312 and the HCNW3120 contain an AlGaAs LED. The LED is optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications.
2.5 A maximum peak output current
2.0 A minimum peak output current
25 kV/μs minimum Common Mode Rejection (CMR) at VCM= 1500 V
0.5 V maximum low level output voltage (VOL) Eliminates
need for negative gate drive I
CC = 5 mA maximum supply current
Under Voltage Lock-Out protection (UVLO) with hysteresis
Wide operating VCC range: 15 to 30 Volts
500 ns maximum switching speeds
Industrial temperature range: –40 °C to 100 °C
2.0 A minimum peak output current
25 kV/μs minimum Common Mode Rejection (CMR) at VCM= 1500 V
0.5 V maximum low level output voltage (VOL) Eliminates
need for negative gate drive I
CC = 5 mA maximum supply current
Under Voltage Lock-Out protection (UVLO) with hysteresis
Wide operating VCC range: 15 to 30 Volts
500 ns maximum switching speeds
Industrial temperature range: –40 °C to 100 °C
