Broadcom, HCPL-0721-500E Optocoupler, Surface Mount, 8-Pin SO
- RS Stock No.:
- 174-3665
- Mfr. Part No.:
- HCPL-0721-500E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 100)
£2.91
(exc. VAT)
£3.49
(inc. VAT)
- RS Stock No.:
- 174-3665
- Mfr. Part No.:
- HCPL-0721-500E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 5.5V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Typical Rise Time | 9ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 3750 Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 8ns | |
| Series | HCPL-0721 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 5.5V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SO | ||
Typical Rise Time 9ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 3750 Vrms | ||
Logic Output Yes | ||
Typical Fall Time 8ns | ||
Series HCPL-0721 | ||
The Broadcom Basic building blocks of the HCPL-772X/072X are a CMOS LED driver IC, a high-speed LED, and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC, which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed trans impedance amplifier, and a voltage comparator with an output driver.
+5V CMOS compatibility
20-ns max propagation delay skew
High speed: 25 MBd
40-ns max propagation delay
10-kV/μs minimum common mode rejection
–40 to +85°C temperature range
20-ns max propagation delay skew
High speed: 25 MBd
40-ns max propagation delay
10-kV/μs minimum common mode rejection
–40 to +85°C temperature range

