Broadcom, HCPL-0466-500E Optocoupler, Surface Mount, 8-Pin SO

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-3648
Mfr. Part No.:
HCPL-0466-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

SO

Maximum Input Current

50 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Maximum Current Transfer Ratio

90%

Minimum Current Transfer Ratio

44%

Series

HCPL-0466

The HCPL-0466 intelligent power module (IPM) and gate drive optocouplers contains an AlGaAs LED. The LED is optically coupled to an integrated high gain photo detector. Minimized propagation delay difference between devices makes this optocoupler an excellent solution for improving inverter efficiency through reduced switching dead time. An on chip 20 kOhm output pull-up resistor can be enabled by shorting output pins 6 and 7, thus eliminating the need for an external pull-up resistor in common IPM applications. Specifications and performance plots are given for typical IPM applications.

Performance Specified for Common IPM Applications over Industrial Temperature Range: -40 degree C to 100 degree C
Fast Maximum Propagation Delays:
tPHL = 480 ns, tPLH = 550 ns
Minimized Pulse Width Distortion PWD = 450 ns
15 kV/ms Minimum Common Mode Transient Immunity at VCM = 1500V
CTRGreater than 44% at IF = 10 mA