Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Panel Mount, Connector

Discontinued
RS Stock No.:
878-0653
Mfr. Part No.:
60A18-4-060C
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Encoder Reading

Quadrature

Encoder Signal

2-Bit Quadrature

Supply Voltage

5V dc

Shaft Diameter

6.35 mm

Shaft Length

14.73mm

Mounting Type

Panel Mount

Shaft Style

Flat

Termination Style

Connector

Current Rating

20 mA @ 5 V dc (Rotary), 5 (Joystick) mA

COO (Country of Origin):
US

Grayhill 60A Series Joystick Optical Encoders


The 60A series is a multi function joystick but has the added functionality of a built-in optical encoder and push button. As a cursor control device this unit can eliminate the need for a stationary mouse or trackball providing all the same functions in a single, more compact design. They are ideally suited for automotive and aviation dashboards where having separate joystick, encoder and push button proves to be impractical due to space constraints. The joystick manipulates a cursor left, right, up and down

the rotary encoder facilitates sequential scrolling through menu options

and the push button performs on-screen menu selects.

Features & Benefits


Optical encoder, push button, and joystick in one shaft
Long life, high reliability
Compatible with CMOS, HCMOS, and TTL Logic
Operating voltage: 5 V dc (±0.25 V dc)
Supply current: 20 mA at 5 V dc

Product Application Information


This joystick optical encoder can be used in various applications, such as medical equipment control, radio control and robotics.