Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Panel Mount, Cable
- RS Stock No.:
- 878-0628
- Mfr. Part No.:
- 61B11-01-02-020
- Brand:
- Grayhill
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-0628
- Mfr. Part No.:
- 61B11-01-02-020
- Brand:
- Grayhill
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Grayhill | |
Encoder Reading | Quadrature | |
Encoder Signal | 2-Bit Quadrature | |
Supply Voltage | 5V dc | |
Shaft Diameter | 6.35 mm | |
Shaft Length | 17.4mm | |
Mounting Type | Panel Mount | |
Shaft Style | Flat | |
Termination Style | Cable | |
Maximum Operating Speed | 16.6 rpm @ 30 mS | |
Current Rating | 30 mA @ 5 V dc | |
Select all | ||
---|---|---|
Brand Grayhill | ||
Encoder Reading Quadrature | ||
Encoder Signal 2-Bit Quadrature | ||
Supply Voltage 5V dc | ||
Shaft Diameter 6.35 mm | ||
Shaft Length 17.4mm | ||
Mounting Type Panel Mount | ||
Shaft Style Flat | ||
Termination Style Cable | ||
Maximum Operating Speed 16.6 rpm @ 30 mS | ||
Current Rating 30 mA @ 5 V dc | ||