- RS Stock No.:
- 878-0533
- Mfr. Part No.:
- 62A22-02-100S
- Brand:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0533
- Mfr. Part No.:
- 62A22-02-100S
- Brand:
- Grayhill
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Grayhill 62A, V, D Series Optical Encoders
The 62A, V, D Series of optical encoders from Grayhill are low cost and economical in size. This range of encoders are suitable for use in applications such as global positioning systems, driver information systems and medical equipment.
Features:
3.3Vdc or 5Vdc Versions
Available with 12,16, 20, 24 and 32 Detent Positions
Optically Coupled for More than a Million Cycles
Optional Integral Pushbutton
Compatible with CMOS, TTL and HCMOS Logic Levels
Choice of Cable Lengths and Terminations
3.3Vdc or 5Vdc Versions
Available with 12,16, 20, 24 and 32 Detent Positions
Optically Coupled for More than a Million Cycles
Optional Integral Pushbutton
Compatible with CMOS, TTL and HCMOS Logic Levels
Choice of Cable Lengths and Terminations
Note
Pushbutton Options: 01 = w/o Pushbutton, 02 = with Pushbutton
Series Style: A = 5.0 Vdc Input, D = High Torque w/5.0 Vdc Input, V = 3.3 Vdc Input
Series Style: A = 5.0 Vdc Input, D = High Torque w/5.0 Vdc Input, V = 3.3 Vdc Input
Specifications
Attribute | Value |
---|---|
Encoder Reading | Quadrature |
Encoder Signal | 2-Bit Quadrature |
Supply Voltage | 5V dc |
Shaft Diameter | 6.35 mm |
Shaft Length | 17.44mm |
Mounting Type | Surface Mount |
Shaft Style | Flat |
Termination Style | Stripped Cable |
Maximum Operating Speed | 100rpm |
Current Rating | 30mA |