Grayhill Optical Encoder with a 6.35 mm Flat Shaft, Panel Mount
- RS Stock No.:
- 878-0530
- Mfr. Part No.:
- 25LB22-G
- Brand:
- Grayhill
Discontinued
- RS Stock No.:
- 878-0530
- Mfr. Part No.:
- 25LB22-G
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Encoder Reading | Absolute | |
| Encoder Signal | Gray Code | |
| Shaft Diameter | 6.35 mm | |
| Shaft Length | 19.05mm | |
| Mounting Type | Panel Mount | |
| Shaft Style | Flat | |
| Current Rating | 1.5 mA @ 115 V ac, 150 mA @ 14 V dc, 250 mA @ 28 V dc | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Encoder Reading Absolute | ||
Encoder Signal Gray Code | ||
Shaft Diameter 6.35 mm | ||
Shaft Length 19.05mm | ||
Mounting Type Panel Mount | ||
Shaft Style Flat | ||
Current Rating 1.5 mA @ 115 V ac, 150 mA @ 14 V dc, 250 mA @ 28 V dc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Grayhill 25L Series Mechanical Encoders
The 25L series has a life expectancy of 100,000 cycles making them extremely cost effective to similar designs. They have also been manufactured to ISO 9001 standards. All standard switches are continuous rotation and there is a wide selection available depending on the required amount of positions. They have been designed for panel mounting and feature high quality gold plate over nickel copper contacts.
Features:
Multiple code and indexing choices
100,000 life cycles
Less than 1.0" Square
Operating temperature range: -40 to +85 °C
Continuous rotation
Multiple code and indexing choices
100,000 life cycles
Less than 1.0" Square
Operating temperature range: -40 to +85 °C
Continuous rotation
Note
For suitable mounting bracket please see part number 25J5155 (878-0296)
For a typical control knob please see part number 11K5013-KMNB
For a typical control knob please see part number 11K5013-KMNB
Standards
Manufactured to ISO 9001 standards
