Grayhill 5V dc Optical Encoder with a 6.32 mm Flat Shaft, Panel Mount, Center Ribbon Cable with Connector

Discontinued
RS Stock No.:
878-0423
Mfr. Part No.:
62AG11-L5-060C
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Encoder Reading

Quadrature

Encoder Signal

2-Bit Gray Code

Supply Voltage

5V dc

Shaft Diameter

6.32 mm

Shaft Length

17.45mm

Mounting Type

Panel Mount

Shaft Style

Flat

Termination Style

Center Ribbon Cable with Connector

Maximum Operating Speed

100rpm

Current Rating

30mA

COO (Country of Origin):
CN

Grayhill 62AG Series Optical Encoders


The 62AG series of optical encoders are built for use in a range of applications. These include audio systems, navigation systems, patient monitoring systems,consumer electronics and professional editing equipment. Available with a choice of different cable lengths and termination types. The 62AG series of optical encoder feature Grayhill's patented light pipe technology.

Features:
Over 1 Million Rotational Cycles
2-bit Code Output
Quadrature Coding
16, 20, 24 and 32 Detent Positions Available
5Vdc or 3.3Vdc Versions Available