Grayhill 5V dc Optical Encoder with a 6.32 mm Flat Shaft, Panel Mount, Center Ribbon Cable with Connector
- RS Stock No.:
- 878-0420
- Mfr. Part No.:
- 62AG22-L5-060C
- Brand:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0420
- Mfr. Part No.:
- 62AG22-L5-060C
- Brand:
- Grayhill
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Grayhill 62AG Series Optical Encoders
The 62AG series of optical encoders are built for use in a range of applications. These include audio systems, navigation systems, patient monitoring systems,consumer electronics and professional editing equipment. Available with a choice of different cable lengths and termination types. The 62AG series of optical encoder feature Grayhill's patented light pipe technology.
Features:
Over 1 Million Rotational Cycles
2-bit Code Output
Quadrature Coding
16, 20, 24 and 32 Detent Positions Available
5Vdc or 3.3Vdc Versions Available
Over 1 Million Rotational Cycles
2-bit Code Output
Quadrature Coding
16, 20, 24 and 32 Detent Positions Available
5Vdc or 3.3Vdc Versions Available
Specifications
Attribute | Value |
---|---|
Encoder Reading | Quadrature |
Encoder Signal | 2-Bit Gray Code |
Supply Voltage | 5V dc |
Shaft Diameter | 6.32 mm |
Shaft Length | 17.45mm |
Mounting Type | Panel Mount |
Shaft Style | Flat |
Termination Style | Center Ribbon Cable with Connector |
Maximum Operating Speed | 100rpm |
Current Rating | 30mA |