Bourns 5V dc 64 Pulse Optical Encoder with a 3.18 mm Slotted Shaft, Bracket Mount, Axial PC Pin
- RS Stock No.:
- 134-8198
- Mfr. Part No.:
- ES14A0D-E28-L064N
- Brand:
- Bourns
Discontinued
- RS Stock No.:
- 134-8198
- Mfr. Part No.:
- ES14A0D-E28-L064N
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Pulses Per Revolution | 64 | |
| Encoder Reading | Quadrature | |
| Encoder Signal | 2-Bit Quadrature | |
| Supply Voltage | 5V dc | |
| Shaft Diameter | 3.18 mm | |
| Shaft Length | 22.23mm | |
| Mounting Hole Diameter | 1.73 mm, 14 mm | |
| Mounting Type | Bracket Mount | |
| Shaft Style | Slotted | |
| Termination Style | Axial PC Pin | |
| Maximum Operating Speed | 1000rpm | |
| Current Rating | 26mA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Pulses Per Revolution 64 | ||
Encoder Reading Quadrature | ||
Encoder Signal 2-Bit Quadrature | ||
Supply Voltage 5V dc | ||
Shaft Diameter 3.18 mm | ||
Shaft Length 22.23mm | ||
Mounting Hole Diameter 1.73 mm, 14 mm | ||
Mounting Type Bracket Mount | ||
Shaft Style Slotted | ||
Termination Style Axial PC Pin | ||
Maximum Operating Speed 1000rpm | ||
Current Rating 26mA | ||
- COO (Country of Origin):
- MX
Bourns ES14 14mm Rotary Optical Encoders
Bourns ES14 rotary optical encoder is for industrial applications requiring long cycle life and high reliability. This optical encoder features a 1/8 stainless steel shaft supported by ball bearings with optional PCB mount bracket or cable and connector. Available in a bushing mount confi guration with a rotational life of up to 50 million cycles, it is a highly versatile panel mount rotary optical encoder.
Features
Non-contacting optical technology
Up to 50 million cycle rotational life rating
2-bit quadrature output
1000 rpm operating speed
-40 °C to +70 °C operating temperature range
IP54 seal rating
Up to 50 million cycle rotational life rating
2-bit quadrature output
1000 rpm operating speed
-40 °C to +70 °C operating temperature range
IP54 seal rating
Applications
Patient platform positioning feedback
Material handling equipment
Clean energy equipment
Remote communications antenna positioning
Automated manufacturing robotics
Automated packaging
Professional audio equipment
Material handling equipment
Clean energy equipment
Remote communications antenna positioning
Automated manufacturing robotics
Automated packaging
Professional audio equipment
