RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 5m
- RS Stock No.:
- 192-4511
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.04
(exc. VAT)
£9.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £8.04 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.89
(exc. VAT)
£16.67
(inc. VAT)
- RS Stock No.:
- 192-4511
- Brand:
- RS PRO
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
Brand | RS PRO | |
Connector 1 | TOSlink | |
Connector 2 | TOSlink | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Length | 5m | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Connector 1 TOSlink | ||
Connector 2 TOSlink | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Length 5m | ||
- COO (Country of Origin):
- CN
RS PRO TOSlink Optical Cable Assembly, Male to Male
Introducing the range of RS PRO TOSlink Optical Cable Assemblies, ideal for connections that transfer digital audio signals in audio equipment. The 5 m cable has two connectors that have been designed with metal boots and has a 1 mm diameter inner core made from PMMA, a type of acrylic Plexiglas, making it more durable than a glass core. In addition to this, the cable assembly has a built-in strain relief to avoid the cable splitting around the edge of the boot, ensuring durability and protection from damage both internally and externally. The optical cable has a highly durable and flexible PVC outer jacket for optimum protection and performance for signal and satellite transmission, especially when the connector points are being moved around from set up to set up. These RS PRO TOSlink cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring fibre optic cable assembly setups.
Features and Benefits:
- This range of RS PRO TOSlink cable assemblies are an ideal addition to any professional and domestic digital audio set up applications
- The cables inner core is a single PMMA core and has a PVC (Polyvinyl Chloride) outer sheath for extra durability and flexibility
- For additional protection when the cable is not in use, the cable also comes with a removable protective cap that covers the core
- These optical cables from RS PRO provide the highest quality sound and video output and offer different length audio video cable assemblies available for convenience
- TOSlink cables offer optimum sound quality with no interference thanks to the immunity against radio frequency and electromagnetic sound interference
- Available in different lengths
- TOSlink Connectors: Connector A - Male, Connector B - Male
- RoHS, REACH and CE compliant
Applications:
TOSlink cables are a type of fibre optic cable that transmits a digital audio signal through light pulses rather than electricity and are versatile enough to support a wide range of media formats. These types of optical cables have no signal interference or distortion problems, which means they always provide the cleanest and clearest audio signals, ideal for use even at high volume levels. TOSlink cable assemblies are versatile and are designed with a variety of different sheath colours and in different lengths to suit all of your requirements. These types of optical cables are most commonly used in:
- Digital audio inputs/outputs on modern audio equipment
- Set-top and cable boxes
- Satellite dish receivers
- Computers
- Games consoles
- Home cinema systems like soundbars and Blu-Ray players
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Van Damme Male TOSlink to Male TOSlink Optical Audio Cable, 5m
- RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 1.5m
- RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 0.5m
- RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 2m
- RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 2.5m
- RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 3m
- RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 20m
- RS PRO Male TOSlink to Male TOSlink Optical Audio Cable, 1m