OPA2140AID Texas Instruments, JFET, Op Amp, RRO, 11MHz 1 MHz, 4.5 → 36 V, 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
812-2546
Mfr. Part No.:
OPA2140AID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

JFET

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

4.5 → 36 V

Typical Gain Bandwidth Product

11MHz

Typical Dual Supply Voltage

±2.25 → ±18V

Typical Slew Rate

20V/µs

Maximum Operating Frequency

1 MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

126 dB

Rail to Rail

Rail to Rail Output

Typical Input Voltage Noise Density

8nV/√Hz

Length

5mm

Width

4mm

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

JFET Input Op Amp, OPA Series