OPA544T Texas Instruments, Op Amp, 1.4MHz, 5-Pin TO-220
- RS Stock No.:
- 369-6878
- Mfr. Part No.:
- OPA544T
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.13
(exc. VAT)
£21.76
(inc. VAT)
- RS Stock No.:
- 369-6878
- Mfr. Part No.:
- OPA544T
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Gain Bandwidth Product | 1.4MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±24 V, ±28 V | |
| Typical Slew Rate | 8V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 103 dB | |
| Height | 8.51mm | |
| Typical Input Voltage Noise Density | 36nV/√Hz | |
| Width | 4.58mm | |
| Length | 10.16mm | |
| Dimensions | 10.16 x 4.58 x 8.51mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Gain Bandwidth Product 1.4MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±24 V, ±28 V | ||
Typical Slew Rate 8V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 103 dB | ||
Height 8.51mm | ||
Typical Input Voltage Noise Density 36nV/√Hz | ||
Width 4.58mm | ||
Length 10.16mm | ||
Dimensions 10.16 x 4.58 x 8.51mm | ||
High Voltage & High Current Op Amps
Power OPerational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of OPerating at higher supply voltages than general purpose OP amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.

