- RS Stock No.:
- 923-4057
- Mfr. Part No.:
- THS4520RGTT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 923-4057
- Mfr. Part No.:
- THS4520RGTT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Noise, High Speed Op Amps
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QFN |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 16 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 1.2GHz |
Typical Slew Rate | 570V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 112 dB |
Rail to Rail | Rail to Rail Output |
Height | 0.9mm |
Length | 3mm |
Typical Input Voltage Noise Density | 2nV/√Hz |
Dimensions | 3 x 3 x 0.9mm |
Width | 3mm |