THS3201DBVT Texas Instruments, Current Feedback, Op Amp, 1.8GHz, 9 V, 12 V, 5-Pin SOT-23
- RS Stock No.:
- 923-4050
- Mfr. Part No.:
- THS3201DBVT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-4050
- Mfr. Part No.:
- THS3201DBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Current Feedback | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 9 V, 12 V | |
| Typical Gain Bandwidth Product | 1.8GHz | |
| Typical Dual Supply Voltage | ±5V | |
| Typical Slew Rate | 5200V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | No | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Width | 1.6mm | |
| Height | 1.15mm | |
| Length | 2.9mm | |
| Typical Input Voltage Noise Density | 1.65nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Current Feedback | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 9 V, 12 V | ||
Typical Gain Bandwidth Product 1.8GHz | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 5200V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Width 1.6mm | ||
Height 1.15mm | ||
Length 2.9mm | ||
Typical Input Voltage Noise Density 1.65nV/√Hz | ||
Current Feedback Operational Amplifiers
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.
Related links
- OPA693IDBVT Texas Instruments Op Amp 6-Pin SOT-23
- OPA695IDBVT Texas Instruments Op Amp 6-Pin SOT-23
- OPA691IDBVT Texas Instruments Op Amp 5 V, 6-Pin SOT-23
- OPA695ID Texas Instruments Op Amp 8-Pin SOIC
- OPA683ID Texas Instruments Op Amp 8-Pin SOIC
- THS3091D Texas Instruments Op Amp 8-Pin SOIC
- THS3091DDA Texas Instruments Op Amp 8-Pin SOIC
- THS3062D Texas Instruments Op Amp 8-Pin SOIC
