HA3-2525-5Z Renesas Electronics, Op Amp, 20MHz, 8-Pin PDIP
- RS Stock No.:
- 923-1464
- Mfr. Part No.:
- HA3-2525-5Z
- Brand:
- Renesas Electronics
Discontinued
- RS Stock No.:
- 923-1464
- Mfr. Part No.:
- HA3-2525-5Z
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 20MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V | |
| Typical Slew Rate | 120V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +75 °C | |
| Typical Voltage Gain | 83.5 dB | |
| Rail to Rail | No | |
| Dimensions | 10.16 x 7.11 x 4.95mm | |
| Width | 7.11mm | |
| Height | 4.95mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 20MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V | ||
Typical Slew Rate 120V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +75 °C | ||
Typical Voltage Gain 83.5 dB | ||
Rail to Rail No | ||
Dimensions 10.16 x 7.11 x 4.95mm | ||
Width 7.11mm | ||
Height 4.95mm | ||
Length 10.16mm | ||
HA-2525, 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifier, Intersil
High slew rate: 120 V/μs
Fast settling: 200 ns
Full power bandwidth: 2 MHz
High input impedance: 100 MΩ
Fast settling: 200 ns
Full power bandwidth: 2 MHz
High input impedance: 100 MΩ
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
