ICL7611DCBAZ Renesas Electronics, Op Amp, 1.4MHz, 3 → 15 V, 8-Pin SOIC
- RS Stock No.:
- 923-1329
- Mfr. Part No.:
- ICL7611DCBAZ
- Brand:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 923-1329
- Mfr. Part No.:
- ICL7611DCBAZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 3 → 15 V | |
Typical Gain Bandwidth Product | 1.4MHz | |
Typical Dual Supply Voltage | ±3 V, ±5 V | |
Typical Slew Rate | 1.6V/µs | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 104 dB | |
Dimensions | 5 x 4 x 1.5mm | |
Width | 4mm | |
Height | 1.5mm | |
Length | 5mm | |
Typical Input Voltage Noise Density | 100nV/√Hz | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 15 V | ||
Typical Gain Bandwidth Product 1.4MHz | ||
Typical Dual Supply Voltage ±3 V, ±5 V | ||
Typical Slew Rate 1.6V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 104 dB | ||
Dimensions 5 x 4 x 1.5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Typical Input Voltage Noise Density 100nV/√Hz | ||
ICL7611, ICL7612, 1.4MHz, Low Power CMOS Operational Amplifiers, Intersil
Operating Voltage range ±1 V to ±8 V
High Input Impedance 10¹² Ω
Programmable Power Consumption
Input Current 1 pA (Typical)
Input Common Mode Voltage range greater than Supply Rails (ICL7612)
High Input Impedance 10¹² Ω
Programmable Power Consumption
Input Current 1 pA (Typical)
Input Common Mode Voltage range greater than Supply Rails (ICL7612)
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.