HFA1100IBZ Intersil, Current Feedback, Op Amp, 8-Pin SOIC
- RS Stock No.:
- 921-5371
- Mfr. Part No.:
- HFA1100IBZ
- Brand:
- Intersil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-5371
- Mfr. Part No.:
- HFA1100IBZ
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Amplifier Type | Current Feedback | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Dual Supply Voltage | ±5V | |
| Typical Slew Rate | 2300V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 0 dB | |
| Typical Input Voltage Noise Density | 4nV/√Hz | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
Select all | ||
|---|---|---|
Brand Intersil | ||
Amplifier Type Current Feedback | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 2300V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 0 dB | ||
Typical Input Voltage Noise Density 4nV/√Hz | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
- COO (Country of Origin):
- CN
Video Operational Amplifiers, Intersil
This high-speed op amp from Intersil is well suited to video applications.
