OPA698ID Texas Instruments, Op Amp, 230MHz, 5 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
920-3365
Mfr. Part No.:
OPA698ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

230MHz

Typical Dual Supply Voltage

±5V

Typical Slew Rate

820V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

60 dB

Rail to Rail

No

Width

3.91mm

Height

1.58mm

Length

4.9mm

Typical Input Voltage Noise Density

5.7nV/√Hz

Dimensions

4.9 x 3.91 x 1.58mm

High-Speed Operational Amplifiers, OPA Series, Texas Instruments