ADA4896-2ACPZ-R2 Analog Devices, Low Power, Op Amp, RRO, 230MHz 100 kHz, 3 → 10 V, 8-Pin LFCSP
- RS Stock No.:
- 912-9973
- Mfr. Part No.:
- ADA4896-2ACPZ-R2
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 912-9973
- Mfr. Part No.:
- ADA4896-2ACPZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 10 V | |
| Typical Gain Bandwidth Product | 230MHz | |
| Typical Dual Supply Voltage | ±5V | |
| Typical Slew Rate | 120V/µs | |
| Maximum Operating Frequency | 100 kHz | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 110 dB | |
| Rail to Rail | Rail to Rail Output | |
| Length | 3.1mm | |
| Typical Input Voltage Noise Density | 2.4nV/√Hz | |
| Height | 0.8mm | |
| Width | 3.1mm | |
| Dimensions | 3.1 x 3.1 x 0.8mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 10 V | ||
Typical Gain Bandwidth Product 230MHz | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 120V/µs | ||
Maximum Operating Frequency 100 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 110 dB | ||
Rail to Rail Rail to Rail Output | ||
Length 3.1mm | ||
Typical Input Voltage Noise Density 2.4nV/√Hz | ||
Height 0.8mm | ||
Width 3.1mm | ||
Dimensions 3.1 x 3.1 x 0.8mm | ||
- COO (Country of Origin):
- CN
Low Noise Operational Amplifiers
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.
Operational Amplifiers, Analog Devices
